TE Connectivity 825437-2 Ampmodu II Pin Header Right Angle Gold 1 x 2P Green |
63-7791
|
|
Order in multiples of 300
Available to back orderPlease contact us for lead time
|
300+ £0.348
Price per unit Ex VAT
|
2 |
Right Angle |
Male |
|
|
3a |
11mm |
|
|
|
|
5.08mm |
|
|
|
3000 |
Carton |
Carton |
3000 |
|
TE Connectivity 825437-3 Ampmodu II Pin Header Right Angle Gold 1 x 3P Green |
63-7792
|
|
Order in multiples of 4500
Available to back orderBack-order availability date - 13/11/2026
|
4500+ £0.369
Price per unit Ex VAT
|
3 |
|
|
|
Pin |
5a |
|
|
|
|
3.19786mm |
|
|
|
|
1500 |
Box |
Box |
1500 |
No |
TE Connectivity 825437-6 Ampmodu II Pin Header Right Angle Gold 1 x 6P Green |
63-7794
|
|
Order in multiples of 250
Despatched within 5 working days - 261 in stock
|
250+ £0.894
Price per unit Ex VAT
|
6 |
Right Angle |
Male |
|
Pin |
3a |
11mm |
Male |
|
|
3.19786mm |
15.24mm |
2.54mm |
|
|
500 |
Box |
Box |
500 |
No |
TE Connectivity 825437-9 Ampmodu II Pin Header Right Angle Gold 1 x 9P Green |
63-7795
|
|
Order in multiples of 300
Available to back orderPlease contact us for lead time
|
300+ £1.14
Price per unit Ex VAT
|
9 |
Right Angle |
Male |
GOLD |
|
|
|
|
Green |
PBT |
|
|
|
+105°C |
-65°C |
300 |
Carton |
Carton |
300 |
No |
TE Connectivity 1-825437-0 Ampmodu II Pin Header Right Angle Gold 1 x 10P Green |
63-7796
|
|
Despatched same day - 205 in stockAdditional quantity lead time 7 days
|
1+ £1.93
| 1+ |
£1.93 |
| 10+ |
£1.70 |
| 100+ |
£1.48 |
Price per unit Ex VAT
|
10 |
Right Angle |
Male |
GOLD |
|
3a |
|
Male |
Green |
PBT |
3.19786mm |
|
2.54mm |
|
|
300 |
Carton |
Carton |
300 |
No |
TE Connectivity 5-825437-0 Ampmodu II Pin Header Right Angle Gold 1 x 50P Green |
63-7798
|
|
Available to back orderPlease contact us for lead time
|
40+ £4.95
Price per unit Ex VAT
|
50 |
Right Angle |
Male |
|
|
3a |
|
Male |
|
|
|
|
|
|
|
250 |
Box |
Box |
250 |
No |