TE Connectivity 1-825437-0 Ampmodu II Pin Header Right Angle Gold 1 x 10P Green

Image Representative of Range

TE Connectivity 1-825437-0 Ampmodu II Pin Header Right Angle Gold 1 x 10P Green

MPN
1-825437-0
Order Code
63-7796
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.93
10+ £1.70
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 205 in stockAdditional quantity lead time 7 days

The AMPMODU II range of gold plated single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 10
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: 2.5
  • Contact base material: brass, cuzn
  • Housing material: PBT GF, PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin over nickel
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.7mm (.264 in )
  • Dielectric withstanding voltage: 750 vrms
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-825437-0
Type PCB Headers & Receptacles
Number of Positions 10
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Green
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material CuZn
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 6.7mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Input Current 3a
Insulation Color Green
Insulation Material PBT
Insulation Resistance 5000
Keyed No
Lead Length 3.19786mm
Lead Pitch 2.54mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 300
Packaging Carton
Packaging Method Carton
Packaging Quantity 300
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness (Recommended) .062
Plating Thickness 2.5um
Primary Product colour Green
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot