TE Connectivity 280377-2 Ampmodu II Header Right Angle Shrouded Gold 1x2P Black |
63-7912
|
|
Order in multiples of 250
Available to back orderPlease contact us for lead time
|
250+ £0.751
Price per unit Ex VAT
|
2 |
Right Angle |
CSA |
No (Without) |
Black |
|
.197 |
.303 |
|
.587 |
Male |
3 |
|
Brass |
Inline |
.259 |
|
|
0.26inch |
Square |
TE Connectivity 280378-2 Ampmodu II Header Right Angle Shrouded Gold 1x4P Black |
63-7913
|
|
Order in multiples of 250
Despatched within 5 working days - 5,317 in stock
|
250+ £0.634
Price per unit Ex VAT
|
4 |
Right Angle |
CSA |
No (Without) |
Black |
|
.197 |
.5 |
|
.587 |
Male |
3 |
|
Brass |
Inline |
.259 |
|
|
0.26inch |
Square |
TE Connectivity 280379-2 Ampmodu II Header Right Angle Shrouded Gold 1x6P Black |
63-7914
|
|
Order in multiples of 200
Available to back orderPlease contact us for lead time
|
200+ £1.16
Price per unit Ex VAT
|
6 |
Right Angle |
CSA |
No (Without) |
Black |
Signal |
.59 |
1.1 |
|
.2 |
Male |
3 |
|
Brass |
Inline |
.259 |
|
|
0.26inch |
Square |
TE Connectivity 280380-2 Ampmodu II Header Right Angle Shrouded Gold 1x8P Black |
63-7915
|
|
Order in multiples of 150
Available to back orderPlease contact us for lead time
|
150+ £1.33
Price per unit Ex VAT
|
8 |
RIGHT ANGLE |
|
|
|
|
|
|
Tin (Sn) |
|
MALE |
|
1050VAC |
|
|
|
BLACK |
GLASS FILLED THERMOPLASTIC |
|
Round |
TE Connectivity 280381-2 Ampmodu II Header Right Angle Shrouded Gold 1x10P Black |
63-7916
|
|
Order in multiples of 250
Available to back orderPlease contact us for lead time
|
250+ £1.17
Price per unit Ex VAT
|
10 |
Right Angle |
CSA |
No (Without) |
Black |
|
|
|
|
|
Male |
|
|
Brass |
|
|
|
|
0.26inch |
Round |
TE Connectivity 280523-2 Ampmodu II Header Right Angle Shrouded Gold 1x12P Black |
63-7917
|
|
Order in multiples of 750
Available to back orderBack-order availability date - 31/10/2026
|
750+ £2.60
Price per unit Ex VAT
|
12 |
RIGHT ANGLE |
|
|
|
|
|
|
|
|
MALE |
|
1050VAC |
|
|
|
BLACK |
GLASS FILLED THERMOPLASTIC |
|
Round |