TE Connectivity 280380-2 Ampmodu II Header Right Angle Shrouded Gold 1x8P Black

Image Representative of Range

TE Connectivity 280380-2 Ampmodu II Header Right Angle Shrouded Gold 1x8P Black

MPN
280380-2
Order Code
63-7915
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

The AMPMODU II range of gold plated single row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 8
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: 2.5
  • Contact base material: brass
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280380-2
Type PCB Headers & Receptacles
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation RIGHT ANGLE
Centerline (Pitch) 2.54mm
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Brass
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Shape & Form Round
Contact Type Pin
Dielectric Withstanding Voltage 1050VAC
Dielectric Withstanding Voltage (Max) 750
Header Type Partially Shrouded
Housing Material Thermoplastic
Insulator Color BLACK
Insulator Material GLASS FILLED THERMOPLASTIC
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature Range -85 – 221
Packaging Method Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 2.5
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
Plating Thickness 16u
Primary Product colour Black
Reliability COMMERCIAL
Row-to-Row Spacing .1
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot