TE Connectivity 826658-8 Ampmodu II Pin Header Gold 2 x 8P Green |
63-7739
|
|
Order in multiples of 125
Available to back orderPlease contact us for lead time
|
125+ £2.25
Price per unit Ex VAT
|
16 |
PCB Headers & Receptacles |
STRAIGHT |
|
2.54mm |
|
Signal |
Printed Circuit Board |
|
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Phosphor Bronze |
5 |
Tin (Sn) |
|
MALE |
|
Gold (Au) |
TE Connectivity 825440-2 Ampmodu II Pin Header Gold 2 x 2P Black, Green |
63-7781
|
|
Order in multiples of 400
Despatched within 5 working days - 2,028 in stock
|
400+ £0.689
Price per unit Ex VAT
|
2 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
|
Male |
CuZn |
Gold (Au) |
TE Connectivity 825440-3 Ampmodu II Pin Header Gold 2 x 3P Black, Green |
63-7782
|
|
Order in multiples of 250
Despatched within 5 working days - 7,038 in stock
|
250+ £0.917
Price per unit Ex VAT
|
3 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
GOLD |
Male |
CuZn |
Gold (Au) |
TE Connectivity 825440-4 Ampmodu II Pin Header Gold 2 x 4P Black, Green |
63-7783
|
|
Order in multiples of 200
Available to back orderPlease contact us for lead time
|
200+ £0.893
Price per unit Ex VAT
|
8 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
GOLD |
Male |
CuZn |
Gold (Au) |
TE Connectivity 825440-5 Ampmodu II Pin Header Gold 2 x 5P Black, Green |
63-7784
|
|
Order in multiples of 200
Despatched within 5 working days - 10,400 in stock
|
200+ £1.06
Price per unit Ex VAT
|
5 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
GOLD |
Male |
CuZn |
Gold (Au) |
TE Connectivity 825440-7 Ampmodu II Pin Header Gold 2 x 7P Black, Green |
63-7786
|
|
Order in multiples of 150
Despatched within 5 working days - 1,146 in stock
|
150+ £1.46
Price per unit Ex VAT
|
14 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
|
Male |
CuZn |
Gold (Au) |
TE Connectivity 825440-8 Ampmodu II Pin Header Gold 2 x 8P Black, Green |
63-7787
|
|
Order in multiples of 100
Available to back orderPlease contact us for lead time
|
100+ £2.00
Price per unit Ex VAT
|
8 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
GOLD |
Male |
CuZn |
Gold (Au) |
TE Connectivity 825440-9 Ampmodu II Pin Header Gold 2 x 9P Black, Green |
63-7788
|
|
Order in multiples of 6000
Available to back orderBack-order availability date - 13/11/2026
|
6000+ £1.81
Price per unit Ex VAT
|
18 |
|
Straight |
No (Without) |
|
Green |
|
|
|
|
|
|
|
|
|
|
GOLD |
Male |
CuZn |
|
TE Connectivity 1-825440-0 Ampmodu II Pin Header Gold 2 x 10P Black, Green |
63-7789
|
|
Order in multiples of 100
Despatched within 5 working days - 2,105 in stock
|
100+ £2.40
Price per unit Ex VAT
|
10 |
PCB Headers & Receptacles |
Straight |
No (Without) |
2.54mm |
|
Signal |
Printed Circuit Board |
Green |
Fully Loaded |
Board Mount |
Connector Assembly |
Board-to-Board |
Brass |
5 |
|
|
Male |
CuZn |
Gold (Au) |