TE Connectivity 826658-8 Ampmodu II Pin Header Gold 2 x 8P Green

Image Representative of Range

TE Connectivity 826658-8 Ampmodu II Pin Header Gold 2 x 8P Green

MPN
826658-8
Order Code
63-7739
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
125+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderPlease contact us for lead time

TE Connectivity 826658-8 is an AMPMODU Header with 8 positions.

It features a male, unshrouded, straight configuration which facilitates easy connections.

This connector is commonly used in board-to-board and wire-to-board applications.

Its reliable design suits a wide range of electronic and industrial equipment.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 8mm (.315 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 826658-8
Type PCB Headers & Receptacles
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 5
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Dielectric Withstanding Voltage (Max) 750
Header Type Breakaway
Housing Material PBT
Insulation Resistance 5000
Manufacturer Series 826658
Mating Alignment Without
Mating Square Post Dimension .025
Operating Temperature Range -85 – 221
Packaging Method Carton
Packaging Quantity 500
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Primary Product colour Green
Row-to-Row Spacing .1
Sealable No
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot