TE Connectivity Ampmodu II Low Cost Pin Header Right Angle Single Row

The AMPMODU II range of single row pin headers from TE Connectivity.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Contact Finish - Mating Contact Shape Contact Style Depth ELV Gender Insulation Color Insulation Material Lead Length Length Maximum Temperature Min. temperature Number of Contacts Number of Positions Package Quantity Packaging Quantity Pitch No. of Rows Approvals
TE Connectivity 826631-3 Ampmodu II Low Cost Header Right Angle Gold 1x3P Green
TE Connectivity 826631-3 Ampmodu II Low Cost Header Right Angle Gold 1x3P Green
Standard range
Order code: 63-7747
MPN: 826631-3

Order in multiples of 300


Available to back orderBack-order availability date - 30/11/2026
300+ £0.329
Price per unit Ex VAT
3 GOLD Square Pin 10.8mm Compliant Green PBT 3.19786mm 7.62mm 3 3 1500 1500 2.54mm 1 CSA
TE Connectivity 826631-4 Ampmodu II Low Cost Header Right Angle Gold 1x4P Green
TE Connectivity 826631-4 Ampmodu II Low Cost Header Right Angle Gold 1x4P Green
Extended range
Order code: 63-7748
MPN: 826631-4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.378
Price per unit Ex VAT
4 +105°C -65°C 4 4 700 700 2.54mm 1 CSA
TE Connectivity 826631-5 Ampmodu II Low Cost Header Right Angle Gold 1x5P Green
TE Connectivity 826631-5 Ampmodu II Low Cost Header Right Angle Gold 1x5P Green
Standard range
Order code: 63-7749
MPN: 826631-5

Order in multiples of 400


Available to back orderBack-order availability date - 30/11/2026
400+ £0.546
Price per unit Ex VAT
5 GOLD Square 10.8mm Compliant Green PBT 12.7mm 5 5 700 700 2.54mm 1 CSA
TE Connectivity 1-826631-0 Ampmodu II Low Cost Header Right Angle Gold 1x10P Grn
TE Connectivity 1-826631-0 Ampmodu II Low Cost Header Right Angle Gold 1x10P Grn
Extended range
Order code: 63-7751
MPN: 1-826631-0

Order in multiples of 300


Available to back orderPlease contact us for lead time
300+ £0.981
Price per unit Ex VAT
10 GOLD Square Compliant Male Green PBT +105°C -65°C 10 10 300 300 2.54mm 1 CSA

Trustpilot