TE Connectivity 1-826631-0 Ampmodu II Low Cost Header Right Angle Gold 1x10P Grn

Image Representative of Range

TE Connectivity 1-826631-0 Ampmodu II Low Cost Header Right Angle Gold 1x10P Grn

MPN
1-826631-0
Order Code
63-7751
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
300+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderPlease contact us for lead time

TE Connectivity's 1-826631-0 is a board connector featuring 10 contacts.

This male unshrouded component is designed for reliable electrical connections.

It is typically used in printed circuit board applications.

The connector is suitable for various industrial and electronic usages.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 10
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: 3
  • Contact base material: phosphor bronze
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, CUL E28476
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Post size: .63mm
  • Termination end plating material: tin over nickel
  • Mating post length: 6.7mm (.264 in )
  • Packaging quantity: 1
  • Mftrs part no. 1-826631-0
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Approvals CSA
Board Standoff No (Without)
Circuit Application Signal
Color Green
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products CUL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 6.7mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Insulation Color Green
Insulation Material PBT
Insulation Resistance 5000
Keyed No
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 10
Number of Positions 10
Number of Rows 1
Operating Temperature Range -85 – 221
Orientation Right Angle
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Thickness 3um
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot