TE Connectivity 826632-2 Ampmodu II Low Cost Pin Header Gold 2 x 2P Green |
63-7720
|
|
Order in multiples of 300
Despatched within 5 working days - 2,387 in stock
|
300+ £0.392
Price per unit Ex VAT
|
PCB Headers & Receptacles |
2 |
No (Without) |
|
Phosphor Bronze |
|
|
31.5 |
|
|
5mm |
|
Male |
|
|
2.54mm |
5.08mm |
|
+105°C |
-65°C |
TE Connectivity 826632-3 Ampmodu II Low Cost Pin Header Gold 2 x 3P Green |
63-7721
|
|
|
10+ £0.436
| 10+ |
£0.436 |
| 50+ |
£0.403 |
| 100+ |
£0.387 |
Price per unit Ex VAT
|
Header |
3 |
No (Without) |
Through hole |
Phosphor Bronze |
|
|
31.5 |
|
Pin |
5mm |
|
Male |
|
|
2.54mm |
7.62mm |
3.19786mm |
+105°C |
-65°C |
TE Connectivity 826632-4 Ampmodu II Low Cost Pin Header Gold 2 x 4P Green |
63-7722
|
|
Order in multiples of 150
Despatched within 5 working days - 30 in stock
|
150+ £0.903
Price per unit Ex VAT
|
PCB Headers & Receptacles |
8 |
No (Without) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
Pin |
5mm |
|
Male |
|
PBT |
|
10.16mm |
3.19786mm |
|
|
TE Connectivity 826632-5 Ampmodu II Low Cost Pin Header Gold 2 x 5P Green |
63-7723
|
|
Order in multiples of 200
Despatched within 5 working days - 1,525 in stock
|
200+ £1.02
Price per unit Ex VAT
|
PCB Headers & Receptacles |
5 |
No (Without) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
Pin |
5mm |
|
Male |
Green |
PBT |
2.54mm |
12.7mm |
3.19786mm |
+105°C |
-65°C |
TE Connectivity 826632-6 Ampmodu II Low Cost Pin Header Gold 2 x 6P Green |
63-7724
|
|
Order in multiples of 200
Available to back orderBack-order availability date - 29/10/2026
|
200+ £1.51
Price per unit Ex VAT
|
PCB Headers & Receptacles |
12 |
No (Without) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
Pin |
5mm |
|
|
|
PBT |
|
15.24mm |
3.19786mm |
|
|
TE Connectivity 826632-7 Ampmodu II Low Cost Pin Header Gold 2 x 7P Green |
63-7725
|
|
Order in multiples of 125
Despatched within 5 working days - 7,746 in stock
|
125+ £0.950
Price per unit Ex VAT
|
PCB Headers & Receptacles |
14 |
No (Without) |
|
Copper Alloy |
GOLD |
Inline |
30 |
.264 |
|
5mm |
50 |
Male |
Green |
PBT |
|
17.78mm |
3.19786mm |
|
|
TE Connectivity 826632-8 Ampmodu II Low Cost Pin Header Gold 2 x 8P Green |
63-7726
|
|
Available to back orderBack-order availability date - 29/10/2026
|
30+ £1.50
Price per unit Ex VAT
|
PCB Headers & Receptacles |
8 |
No (Without) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
|
5mm |
|
Male |
|
PBT |
2.54mm |
20.32mm |
|
+105°C |
-65°C |
TE Connectivity 826632-9 Ampmodu II Low Cost Pin Header Gold 2 x 9P Green |
63-7727
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 29/10/2026
|
125+ £1.67
Price per unit Ex VAT
|
PCB Headers & Receptacles |
18 |
No (Without) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
|
|
|
|
Green |
PBT |
|
|
|
|
|
TE Connectivity 1-826632-0 Ampmodu II Low Cost Pin Header Gold 2 x 10P Green |
63-7728
|
|
Despatched within 5 working days - 2,639 in stock
|
80+ £1.95
Price per unit Ex VAT
|
PCB Headers & Receptacles |
20 |
Yes (With) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
|
5mm |
|
Male |
|
PBT |
|
25.4mm |
|
|
|
TE Connectivity 2-826632-0 Ampmodu II Low Cost Pin Header Gold 2 x 20P Green |
63-7729
|
|
Despatched within 5 working days - 2,802 in stock
|
50+ £3.65
Price per unit Ex VAT
|
PCB Headers & Receptacles |
40 |
No (Without) |
|
Phosphor Bronze |
GOLD |
|
31.5 |
|
Pin |
5mm |
|
Male |
Green |
PBT |
|
101.6mm |
3.19786mm |
+105°C |
-65°C |