TE Connectivity Ampmodu II Economy Pin Header Right Angle Double Row

The AMPMODU II range of plated double row pin headers from TE Connectivity.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Compatible With Approved Standards Products Connector Product Type Contact Finish - Mating Contact Gender Contact Style Current Rating Depth ELV Gender Insulation Color Input Current Insulation Material Lead Length Lead Pitch Length Maximum Temperature Min. temperature Number of Contacts Number of Positions
TE Connectivity 825457-2 Ampmodu II Economy Header Right Angle Gold 2 x 2P Green
TE Connectivity 825457-2 Ampmodu II Economy Header Right Angle Gold 2 x 2P Green
Order code: 63-7799
MPN: 825457-2
5+ £0.854
10+ £0.843
50+ £0.761
100+ £0.699
Price per unit Ex VAT
4 CUL E28476 Connector Assembly GOLD 3a Green PBT 4 4
TE Connectivity 825457-3 Ampmodu II Economy Header Right Angle Gold 2 x 3P Green
TE Connectivity 825457-3 Ampmodu II Economy Header Right Angle Gold 2 x 3P Green
Standard range
Order code: 63-7800
MPN: 825457-3

Order in multiples of 150


Despatched within 5 working days - 14,251 in stock
150+ £1.39
Price per unit Ex VAT
6 CUL E28476 Housing GOLD Male Pin 3a Compliant Male 3a PBT 3.19786mm 2.54mm +105°C -65°C 6 6
TE Connectivity 825457-4 Ampmodu II Economy Header Right Angle Gold 2 x 4P Green
TE Connectivity 825457-4 Ampmodu II Economy Header Right Angle Gold 2 x 4P Green
Extended range
Order code: 63-7801
MPN: 825457-4

Order in multiples of 300


Available to back orderPlease contact us for lead time
300+ £1.43
Price per unit Ex VAT
8 CUL E28476 Connector Assembly GOLD Male 3a 6.44mm Compliant Green 3a PBT 12.7mm 8 8
TE Connectivity 825457-5 Ampmodu II Economy Header Right Angle Gold 2 x 5P Green
TE Connectivity 825457-5 Ampmodu II Economy Header Right Angle Gold 2 x 5P Green
Extended range
Order code: 63-7802
MPN: 825457-5

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.25
Price per unit Ex VAT
10 CUL E28476 Housing GOLD Male Pin 10.74mm Compliant Green 3a PBT 3.19786mm 2.54mm 15.24mm +105°C -65°C 10 10
TE Connectivity 1-825457-0 Ampmodu II Economy Header Right Angle Gold 2x10P Grn
TE Connectivity 1-825457-0 Ampmodu II Economy Header Right Angle Gold 2x10P Grn
Standard range
Order code: 63-7804
MPN: 1-825457-0

Order in multiples of 90


Despatched within 5 working days - 452 in stock
90+ £2.19
Price per unit Ex VAT
20 UL E28476 Connector Assembly Male Pin 3a Compliant 3.19786mm +105°C -65°C 20 20

Trustpilot