TE Connectivity 825457-2 Ampmodu II Economy Header Right Angle Gold 2 x 2P Green

Image Representative of Range

TE Connectivity 825457-2 Ampmodu II Economy Header Right Angle Gold 2 x 2P Green

MPN
825457-2
EAN-13
2050001932457
Order Code
63-7799
View Full Product Range (5)

Discontinued


The AMPMODU II range of plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: 4
  • Contact base material: brass, cuzn
  • Housing material: PBT GF, polyester-gf
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, CUL E28476
  • Solder tail contact plating material: tin over nickel
  • Header type: breakaway, standard
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm
  • Termination end plating material: tin
  • Mating post length: 6.7mm (.264 in )
  • Dielectric withstanding voltage: 750 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 825457-2

With strain relief.
Pitch 2.54mm
No. of Rows 2
No. of Ways 4
Approvals CSA
Board Standoff No (Without)
Circuit Application Signal
Color Green
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products CUL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Material CuZn
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 6.7mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Insulation Color Green
Insulation Material PBT
Insulation Resistance 5000
Keyed No
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 4
Number of Positions 4
Number of Rows 2
Operating Temperature Range -85 – 221
Orientation Right Angle
Package Quantity 800
Packaging Box
Packaging Method Box
Packaging Quantity 800
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3 – 5
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Plating Thickness 5um
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Trustpilot