Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE Connectivity 181299-2 Ampmodu I Crimp Socket Gold 22-18AWG
Image Representative of Range

TE Connectivity 181299-2 Ampmodu I Crimp Socket Gold 22-18AWG

Order Code:  

63-7523

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 181299-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
150+ £0.796

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Standard factory lead time 7 days
5,523 available to back OrderBack-order availability date - 03/05/2024

The TE Connectivity AMPMODU I range of crimp sockets for use with the appropriate housings.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • For use: header
  • Contact plating: gold
  • Contact plating thickness: .4 µm [ 15.748 µin ]
  • Contact base material: phosphor bronze
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Termination method to wire/cable: crimp
  • Insulation diameter: 1.8 - 2.3mm [.071 -.091 in ]
  • Termination end plating material: gold flash
  • Dielectric withstanding voltage: 1200
  • Contact retention: crimp snap-in
  • Insulation resistance (MΩ): 5000
  • Insulation support: yes
  • Wire range: .3 -.9mm² [ 22 - 18 AWG ]
  • Insertion force: standard
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 181299-2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review