TE Connectivity ADP1004 DIP Switch SPST Piano 10 Positions

MPN
ADP1004
Order Code
15-6267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2250+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity ADP1004 is a piano-style DIP switch designed with SPST configuration, featuring 10 positions.

This switch is compact and reliable, ideal for customising electronic circuits.

It is commonly used in consumer electronics, communication equipment, and industrial control systems.

The ADP1004 provides easy configuration in both new designs and existing systems.


Type DIP switch
Circuit SPST
Number of Positions 10
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Piano
Contact Current Rating 20mA
Contact Material Gold, Silver
Contact Plating Gold
Lead Pitch 2.54mm
Length 27.38mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -45°C
Mount Through Hole, PCB
Package Quantity 270
Packaging Bulk
RoHS Compliant Yes
Row Spacing 7.62mm
Series AD
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot