TE Connectivity ADE0304 DIP Switch Thru Hole Extended Actuator

MPN
ADE0304
Order Code
15-6241
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
225+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 225
Despatched within 5 working days - 985 in stock

The TE Connectivity ADE0304 is a DIP switch with an extended actuator designed for thru-hole mounting.

It features durable construction suitable for reliable signal control.

This switch is often used in circuit boards for selecting configuration settings.

Its applications include telecommunications, industrial controls, and various consumer electronics.


Type DIP switch
Circuit SPST
Number of Positions 3
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Extended Actuator
Actuator Length 1mm
Actuator Material Polyamide
Contact Material Copper Alloy
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Orientation Straight
Packaging Rail/Tube
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot