TE Connectivity A49199-000 Wire To Wire Solder Sleeve Clear 0.340 8.64mm

MPN
A49199-000
Order Code
15-3544
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
35+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 07/08/2026

The TE Connectivity A49199-000 is a wire-to-wire solder sleeve with a clear design, measuring 8.64mm.

It is typically used for protecting and sealing wire splices in electrical applications.

The sleeve offers dependable environmental sealing and strain relief.

It is ideal for aerospace, defence, and marine environments.


Colour Transparent
Length 1.655inch
Type SolderSleeve Shield Terminators
Color Clear
Diameter 0.34inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 1
Packaging Bulk
Radiation Hardening No

Reviews

Be the first to submit a review

Trustpilot