TE Connectivity A201SYZQ04 Toggle Switch DP ON-ON Long Bat Lug Toggle

MPN
A201SYZQ04
Order Code
15-6207
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 800 in stock

TE Connectivity's A201SYZQ04 is a toggle switch with a double pole (DP) configuration.

It offers an on-on switching function, meaning it can connect two circuits alternately.

The switch features a long bat actuator and lug terminals for easy installation.

Typical applications include instrumentation and light industrial controls.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated, Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Phenolic
Actuator Type Standard Round
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Electrical Life 30000Cycles
Flammability Rating UL94 V-0
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Panel, Bushing, PCB
Number of Poles 2
Number of Positions 2
Orientation Vertical
Package Quantity 100
Package/Case 125
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Gemini A
Termination Lug
Throw Configuration DPDT
Type Toggle Switch
Voltage Rating (AC) 120v

Reviews

Be the first to submit a review

Trustpilot