TE Connectivity A108SYCQ04 Toggle Switch SPDT On-(On) Momentary

MPN
A108SYCQ04
Order Code
15-6228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 430 in stock

TE Connectivity's A108SYCQ04 is a toggle switch with SPDT configuration.

It has an On-(On) momentary action and is designed for durability and reliability.

Suitable for industrial and consumer electronics, it's ideal for applications requiring momentary switching.

The switch features compact design and robust construction.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-(On)
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount PCB
Termination PCB
Throw Configuration SPDT
Type Toggle Switch
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot