TE Connectivity A107SYCQ04 Toggle Switch SP On-Off-ON Bat PC

MPN
A107SYCQ04
Order Code
15-6183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 700 in stock

The TE Connectivity A107SYCQ04 is a toggle switch with a single pole (SP) configuration.

It features ON-OFF-ON positions and a bat-style actuator suitable for easy manual operation.

The switch is designed for panel mounting and provides reliable performance in various electronic applications.

Typical uses include control panels, instrumentation, and other environments where a straightforward switch mechanism is needed.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Life (Hours) 6000Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount PCB
Package Quantity 100
Package/Case 125
Packaging Bulk
RoHS Compliant Yes
Series Gemini A
Termination Solder
Throw Configuration SPDT
Type Toggle Switch
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot