TE Connectivity 996227-000 RF Connector Male Unshrouded 75 Ohm

MPN
996227-000
Order Code
14-5172
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £52.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 35 in stock

The TE Connectivity 996227-000 is a male RF connector with an unshrouded design and a 75-ohm impedance.

It is typically used in broadcast and telecommunications applications where reliable signal integrity is crucial.

This connector ensures efficient signal transmission with minimal loss.

Ideal for professional audio-visual setups or high-frequency data transmissions.


Type Coax Connectors
Contact Gender MALE
Insulator Material POLYTETRAFLUORO ETHYLENE
Manufacturer Series 996227
Mounting Style STRAIGHT
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot