TE Connectivity 967650-1 Circular Connector 7 Contact Female Unshrouded

MPN
967650-1
Order Code
14-1785
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 22,560 in stock

The TE Connectivity 967650-1 is a circular connector with seven female contacts, providing reliable electrical connections.

It features an unshrouded design, facilitating ease of use and handling.

This connector is typically used in industrial and automotive applications due to its robust construction.

The 967650-1 is suitable for environments requiring durable and efficient connectivity solutions.


Type Circular Connector
Number of Positions 7
Contact Type CRIMP
Mounting Type Cable Mount
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
DC Rated Voltage 48v
Depth 32.8mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 32.8mm
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.2913inch
Material Polybutylene
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 7
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Pitch 11.4
Polarized No
Ratings IP69K, IP67, Waterproof, Dust Tight, Water Resistant, IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series 1.5mm System
Serviceable Yes
Shell Material PBT
Shielding Unshielded
Strain Relief Add By Accessory
Termination Crimp
Width 31mm

Reviews

Be the first to submit a review

Trustpilot