TE Connectivity 967635-1 Automotive Connectors Female Shrouded 2.0 KONT

Order Code:

14-0852

Brand: TE Connectivity MPN: 967635-1
Qty Unit Price (Ex VAT)
600+ £0.303
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 14 days

The TE Connectivity 967635-1 is a female shrouded connector with a 2.0 mm pitch.

It features a robust design suitable for automotive applications, offering reliable electrical connections.

This component is typically used in vehicles to connect electronic systems and manage circuits efficiently.

Its compact and durable construction makes it ideal for harsh automotive environments.


Type Automotive Connector
Gender Female
Number of Rows 3
Color Brown
Connector System Wire-to-Wire
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 HB
Housing Color Brown
Lead Free Not Applicable
Material PBT
Max Operating Temperature 140°C
Min Operating Temperature -40°C
Number of Positions 21
Package Quantity 2500
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes
Termination Press-Fit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot