TE Connectivity 966144-8 Terminals Double Wire Ferrule N Insulated Crimp End

MPN
966144-8
Order Code
15-2309
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 296 in stock

TE Connectivity's terminal, part number 966144-8, is an insulated crimp end designed for electrical connections.

It features a dual wire entry for efficient conduction pathways.

The terminal is typically used in industrial and automotive wiring systems.

Its durable insulation ensures robust and reliable performance in various applications.


Insulation Partially Insulated
Colour Blue
Pin Length .507mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .149
Contact Material Copper
Contact Plating Copper
ELV Compliant
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Lead Length 10mm
Length 0.728inch
Material Copper, Plastic
Maximum Wire Size AWG 2
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 250
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot