TE Connectivity 966144-6 Terms Double Wire Ferrule N Quick Connect Tin-Plated

MPN
966144-6
Order Code
15-2283
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2000+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 19,869 in stock

The TE Connectivity 966144-6 terminals are quick connect components that are tin-plated for enhanced durability and conductivity.

They are designed for use with insulated wire, making them ideal for electrical and electronic applications.

These terminals are known as "doppelleit aderendhülse," indicating their suitability for dual wire entry.

Typical applications include automotive, industrial, and consumer electronics where secure and reliable wire connections are essential.


Insulation Partially Insulated
Colour Black
Pin Length .468mm
Maximum Wire Size mm2 16mm²
Number of Entries 2
Barrel Type Closed
Body Material Copper
Color Black
Contact Material Copper
Contact Mating Area Plating Material Thickness 130
Contact Plating Tin
Contact Shape & Form Round
Depth 6.6mm
ELV Compliant
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Length 0.63inch
Material Copper
Maximum Wire Size AWG 2
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pin Diameter 2.2mm
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot