TE Connectivity 966144-4 Twin Ferrule 1mm² Partially Insulated Red 500 Pcs

Image Representative of Range

TE Connectivity 966144-4 Twin Ferrule 1mm² Partially Insulated Red 500 Pcs

MPN
966144-4
EAN-13
2050003027854
Order Code
07-5164
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.73 £47.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 966144-4 is a twin ferrule designed for 1 mm² wires, partially insulated in red for enhanced connection efficiency. It is part of the Tyco Electronics range, ideal for electrical applications requiring secure crimp connections. Packed in a quantity of 500 pieces, this product is utilised in industry for reliable wire terminations.
Insulation Partially Insulated
Colour Red
Pin Length .39mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .102
Contact Material Cathode copper, tin plated
Contact Plating Tin
Cross-section range 1 mm² x 8 mm
ELV Compliant
Gender Male
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Length 0.591inch
Material PP, Polypropylene, Copper
Maximum Wire Size AWG 18
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Shielding Unshielded
Sleeve length 8mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Twin ferrule
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot