TE Connectivity 966144-3 Terminals DOPPELIT Wire Ferrule L Dual Wire Ferrule

MPN
966144-3
Order Code
15-2716
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,121 in stock

TE Connectivity 966144-3 is a dual wire ferrule designed for reliable electrical connections.

It features a tin-plated copper construction ensuring durability and corrosion resistance.

The ferrule accommodates two wires, facilitating efficient and secure assemblies.

Typical applications include control panels and electrical installations where dual wire terminations are required.


Insulation Partially Insulated
Colour Grey
Pin Length .312mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Barrel Type Closed
Color Grey
Compatible Insulation Diameter Range .09
ELV Compliant
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Lead Length 10mm
Length 0.67inch
Material Copper
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot