TE Connectivity 966144-2 Terminals Double Dual Wire Ferrule N Shrouded

MPN
966144-2
Order Code
15-2465
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,552 in stock

The TE Connectivity 966144-2 terminals are dual wire ferrules designed for secure connections.

These terminals feature a shrouded design for increased safety and reliability.

They are typically used in electrical installations for connecting multiple wires.

Ideal applications include industrial and automation environments requiring robust connectivity.


Insulation Partially Insulated
Colour Grey
Pin Length .39mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Barrel Type Closed
Color Grey
Compatible Insulation Diameter Range .09
Contact Material Copper
Contact Plating Tin
ELV Compliant
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Length 0.591inch
Material Copper, Plastic
Maximum Wire Size AWG 2
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot