TE Connectivity 966144-1 Terminals Double Wire Ferrule N

MPN
966144-1
Order Code
15-2503
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 3,500 in stock

The TE Connectivity 966144-1 terminal is a doppleit wire ferrule designed for secure wire termination.

It features a tin-plated finish for enhanced corrosion resistance.

This terminal is typically used in industrial and electrical applications for reliable wire connection.

The compact design ensures easy integration into systems requiring precise wire management.


Insulation Partially Insulated
Colour White
Pin Length .312mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Barrel Type Closed
Color White
Compatible Insulation Diameter Range .08
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Male
Heavy Duty No
Insulation Material Polypropylene
Lead Free Not Applicable
Length 0.591inch
Material Copper, Plastic
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pin Diameter 1.4mm
Plating Copper, PP
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot