TE Connectivity 966067-9 Terminals N Ring Tongue Standard Wire End Ferrule

MPN
966067-9
Order Code
14-5511
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,500 in stock

TE Connectivity 966067-9 is a wire end ferrule designed to terminate stranded wires.

It ensures reliable electrical contact and prevents wire fraying.

The part is typically used in industrial equipment and control systems.

Its standard design fits a variety of wire gauges, enhancing connectivity and safety.


Insulation Partially Insulated
Colour Red
Pin Length .312mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Barrel Type Closed
Body Material Copper
Color Red
Compatible Insulation Diameter Range .114
Contact Material Copper, Tin
Contact Plating Tin
Depth 3.5mm
ELV Compliant
Heavy Duty No
Inside Diameter 2.7mm
Insulation Material PP
Lead Free Not Applicable
Lead Length 8mm
Length 14mm
Material PE, Copper, Tin, Polypropylene
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pin Diameter 1.4mm
Plating Copper, PP
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot