TE Connectivity 966067-3 Terminals Wire Ferrule HL WS Optimised For HL Series

MPN
966067-3
Order Code
14-5596
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 35,045 in stock

TE Connectivity's 966067-3 terminals are designed for efficient electrical connectivity.

These terminals are optimised for use with the HL series.

They offer reliable crimping performance for secure wire connections.

Typical applications include use in automotive and industrial settings.


Insulation Partially Insulated
Colour White
Pin Length .39mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Barrel Type Closed
Color White
Compatible Insulation Diameter Range .09
Contact Material Copper, Tin
ELV Compliant
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 0.63inch
Material PE, Copper, Tin, Polypropylene
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot