TE Connectivity 966067-1 Tubular End Sleeve With Plastic Sleeve

MPN
966067-1
Order Code
14-5601
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 966067-1 is a tubular end sleeve with a plastic sleeve.

It features a durable design suitable for reliable electrical connections.

Typically used in control panels, it ensures neat wire terminations.

The end sleeve accommodates a wide range of wire sizes.


Insulation Partially Insulated
Colour White
Pin Length .234mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Barrel Type Closed
Color White, Red
Compatible Insulation Diameter Range .09
Contact Material Copper, Tin
Contact Plating Tin
ELV Compliant
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 0.472inch
Material PE, Copper, Tin, Polypropylene
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Pin Diameter 1mm
Plating Copper, PP
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot