TE Connectivity 966066-5 Terminal Wire Ferrule Green Unshrouded Female

MPN
966066-5
Order Code
14-5499
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 966066-5 is an unshrouded female terminal ideal for electrical connections.

It is designed with high-quality materials ensuring reliable performance.

This terminal is often used in automotive and industrial applications for secure cable terminations.

The 966066-5 features easy crimping to enhance connectivity efficiency.


Insulation Partially Insulated
Colour Grey
Pin Length .234mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Barrel Type Closed
Color Grey
Compatible Insulation Diameter Range .05
Contact Material Copper
Contact Plating Tin
ELV Compliant
Heavy Duty No
Inside Diameter 1.6mm
Insulation Material Plastic
Lead Length 6mm
Length 0.4inch
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Pin Diameter 0.7mm
Plating Copper, PP
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot