TE Connectivity 966066-1 Terminals Wire Ferrule Blue

MPN
966066-1
Order Code
14-5533
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 966066-1 terminals are insulated ferrules designed for crimping onto stranded wires.

These terminals enhance the connection reliability and prevent wire strand fraying.

They are commonly used in electrical applications where secure and reliable wiring is essential.

The product is ideal for use in control cabinets and other industrial environments.


Insulation Partially Insulated
Colour Light Blue
Pin Length .234mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .06
Contact Material Copper
Contact Plating Tin
ELV Compliant
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 0.4inch
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Pin Diameter 0.7mm
Plating Copper, PP
Reach SVHC Compliant No
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot