TE Connectivity 965999-2 Rectangular PWR Contact Socket Crimp Female Unshrouded

Order Code:

14-0816

Brand: TE Connectivity MPN: 965999-2
Qty Unit Price (Ex VAT)
3200+ £0.096
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3200
47,372 in stock, despatched in 5 working days

TE Connectivity's 965999-2 is a rectangular power contact socket featuring a crimp-style female connection.

This unshrouded connector is designed for robust electrical connections.

Typically used in industrial and automotive applications, it ensures high reliability and efficiency.

Its precision engineering supports secure and consistent electrical performance.


Gender Female
Approvals VDE, IEC
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Contact Type Power
Depth 4.5mm
ELV Compliant
Height 4.15mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 19.3
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3200
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 17AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot