TE Connectivity 965785-1 Connector Unshrouded Female Automotive 180GRD

MPN
965785-1
Order Code
14-0884
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 54 in stock

TE Connectivity 965785-1 is an unshrouded female connector designed for automotive applications, ensuring robust and reliable connections.

This connector supports a 180-degree orientation, offering straightforward assembly and integration into vehicle systems.

It is suitable for harsh environments, maintaining performance under vibration and temperature fluctuations.

Typically used in automobile wiring systems, it supports efficient and stable electrical connections.


Type Connector Backshells
Number of Contacts 7
Gender Female
Colour Black
Compatible Cable Diameter Range .378
Connector System Wire-to-Device
Depth 25.8mm
ELV Compliant
Flammability Rating UL94 HB
Lead Free Not Applicable
Length 32mm
Material Polyamide, Nylon, PA66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 248
Orientation Right Angle
Package Quantity 1400
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1400
Primary Product Material PA 6
Radiation Hardening No
Ratings IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series 1.5mm/2.5mm System
Serviceable Yes
Shell Material Polyamide
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Width 25.8mm
Wire/Cable Diameter 0.378inch

Reviews

Be the first to submit a review

Trustpilot