TE Connectivity 965739-1 Round Connector Systems 2.5mm Cover 1pc

MPN
965739-1
EAN-13
2050006729915
Order Code
07-5157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5,656 availableBack-order availability date - 16/11/2026

The 965739-1 connector by TE Connectivity is part of the TE AMP Round Connector Systems, offering robust connections for industrial applications. It features reliable electrical performance, high durability, and is designed for ease of assembly in demanding environments. This connector is typically used in automotive, aerospace, and heavy machinery sectors to ensure secure and stable connections.
Type TE AMP Round Connector Systems - Connectors
Number of Contacts 9
Number of Rows N/A
Colour Black
ELV Compliant
Misc Attribute TE AMP Round Connector Systems - Connectors
Package Quantity 1500
Packaging Carton
Packaging Type Carton
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Serviceable No
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot