TE Connectivity 965643-1 Cover Cap For J-P-T-Socket 1 With 42 Pins

Image Representative of Range

TE Connectivity 965643-1 Cover Cap For J-P-T-Socket 1 With 42 Pins

MPN
965643-1
EAN-13
2050004694611
Order Code
07-5156
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

TE Connectivity's 965643-1 is a 42-position right angle automotive male shrouded connector.

It is designed for secure electrical connections in vehicle systems.

The connector supports robust connectivity and durability in harsh environments.

Typical applications include use in automotive electronics and wiring harness systems.


Type In-line interconnector
Body Material PBT, Glass, Polybutylene
Case Material PBT GF
Color Black
Colour Black
Compatible with (details) 1‑967281‑1
Connector System Wire-to-Device
Depth 24.4mm
Flammability Rating UL94 HB
Gender Female
Height 21.7mm
Length 81.9mm
Material PBT
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 42
Package Quantity 600
Packaging Carton
Pins 42
Plating Polyethylene
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series J-P-T
Serviceable Yes
Shell Size A
Strain Relief Yes (With)
Termination Press-Fit
Wire/Cable Diameter 12.7mm

Reviews

Be the first to submit a review

Trustpilot