TE Connectivity 964972-1 Universal MATE-N-LOC Wire Sealing Pin Reliable

Image Representative of Range

TE Connectivity 964972-1 Universal MATE-N-LOC Wire Sealing Pin Reliable

MPN
964972-1
EAN-13
2050002964587
Order Code
07-5155
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,974 in stock

The Universal MATE-N-LOC wire sealing pin by TE Connectivity is designed for single wire insulation, providing a secure and reliable connection. It is part number 964972-1 and is ideal for automotive and industrial applications requiring robust wire sealing. This product ensures durability and excellent performance in harsh environments.
Type Single wire insulation
Color Yellow
Colour Yellow
Compatible Insulation Diameter Range .07 – .08
Compatible with (details) Micro Timer II
Connector System automotive
Cross Section 1.90 - 2.40mm
ELV Compliant
Gender Female
IP Rating IP57
Lead Free Not Applicable
Length 7.8mm
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Package Quantity 20000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour Yellow
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MCP 1.5K
Temperature Range -55 - +120°C
Termination Press-Fit
Total number of pins 1
Wire/Cable Diameter 2.1mm

Reviews

Be the first to submit a review

Trustpilot