TE Connectivity 964594-1 Automotive Fuse HALTER F3XSICHERG C

Order Code:

14-0312

Brand: TE Connectivity MPN: 964594-1
Qty Unit Price (Ex VAT)
40+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
55 in stock, despatched in 5 working days

TE Connectivity 964594-1 is an automotive fuse holder designed for secure and reliable fuse accommodation.

It is compatible with standard blade fuses and offers robust protection for electrical circuits.

Commonly used in automotive applications, it ensures safe operation and easy maintenance.

The holder's durable construction provides long-lasting performance in demanding environments.


Termination Crimp
ELV Compliant
Fuse Size 0.75 L x 0.2 W (19.1mm x 5.1mm)
Housing Colour Black
Mount Panel, Chassis Mount, Brackets, Chassis
Number of Circuits 3
Package Quantity 500
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot