TE Connectivity 964586-1 FASTIN-FASTON Housing Tab Polyester Valox

MPN
964586-1
EAN-13
2050006938355
Order Code
07-5153
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

TE Connectivity's 964586-1 is a 2-position male housing component made from unshrouded polyester known as Valox 357.

This durable material ensures reliable connections while operating within a temperature range suitable for harsh environments.

The part's design supports secure electrical interconnects, making it ideal for use in automotive and industrial applications.

Its functionality is enhanced by its simple installation process, which contributes to its widespread use in various electrical systems.


Type Crimp Terminal Housings
Number of Contacts 2
Gender Male
Number of Rows 1
Centerline (Pitch) 4.9784mm
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Tab Housing
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
Depth 26mm
ELV Compliant
Housing Color Black
Housing Material Polyester
Insulation Insulated
Lead Free Not Applicable
Length 1.023inch
Material PBT, Polybutylene
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Misc Attribute TE AMP FASTIN-FASTON
Mount Panel, Cable
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 800
Packaging Bulk
Packaging Method Carton
Packaging Quantity 800
Packaging Type Package
Pitch 5mm
Primary Type CONNECTOR
Product Length .524
Product Width 1.023
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Junior Power Timer
Terminal Orientation Straight
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot