TE Connectivity 964492-2 Terminals 2 Positions Fastin/On Housing PNL MNT

MPN
964492-2
Order Code
14-6313
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 217,600 in stock

The TE Connectivity 964492-2 is a two-position terminal connector suited for panel mounting applications.

It offers a Fastin/On housing design, ensuring secure and reliable electrical connections.

Manufactured with durable materials, it is ideal for use in automotive and industrial environments.

The terminals are engineered to withstand harsh conditions, maintaining performance and longevity.


Centerline (Pitch) 4.9784mm
Color Natural
Connector & Housing Type Tab Housing
Connector & Keying Code C
Connector Mounting Type Panel Mount
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Natural
Housing Material Polyamide
Length 1.2inch
Material Nylon, Polyamide
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Yes (With)
Mating Retention Type Locking Lance
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Panel
Number of Positions 2
Number of Rows 1
Operating Temperature Range -40 – 221
Package Quantity 200
Packaging Bag
Packaging Quantity 200
Pitch 5mm
Primary Product colour Natural
Product Length 1.2
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect
Type Crimp Terminal Housings
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot