TE Connectivity 964269-3 Contact Male Unshrouded 1.6x0.6 Au Plating

MPN
964269-3
Order Code
15-2772
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.449
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 432,000 in stock

TE Connectivity 964269-3 is a male unshrouded contact with 1.6x0.6 dimensions and gold plating.

It ensures reliable electrical connectivity in demanding environments.

The contact is suitable for a wide range of industrial and automotive applications.

Its robust design facilitates efficient integration into electrical systems.


Gender Male
Number of Rows N/A
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Contact Type Signal
Depth 4.3mm
Height 4.8mm
Insulation Diameter 0.083inch
Length 22.4mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot