The TE Connectivity 963814-2 is a Quick Disconnect Male Unshrouded Tab.
This product features a 2.8 mm tab width and is designed for fast and reliable connections.
It is commonly used in automotive and industrial applications where ease of assembly is essential.
The tab provides secure attachment for electrical connections.
| Colour |
Metal |
| Tab Width |
2.8mm |
| Gender |
Male |
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.055 – .079 |
| Contact Base Material |
Copper Iron Alloy |
| Contact Material |
Copper, Ferrite |
| Contact Plating |
Tin |
| Contact Type |
Power |
| Crimp Type |
F-Crimp |
| ELV |
Compliant |
| Insulation Diameter |
-2.1mm |
| Insulation Option |
Uninsulated |
| Lead Free |
Not Applicable |
| Mating Retention Type |
Locking Lance |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.11 |
| Maximum Operating Temperature |
-130°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 266 |
| Package Quantity |
3000 |
| Packaging |
Loose Piece |
| Packaging Method |
Box |
| Packaging Quantity |
3000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Crimp |
| Type |
Quick Disconnects |
| Wire Insulation Support |
With |
| Wire Size |
1021 – 2048 |
| Wire/Cable Type |
Discrete |