TE Connectivity 963726-5 MQS Terminals High-Quality Box Connector

MPN
963726-5
EAN-13
2050006938225
Order Code
07-5146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.288
100+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 527 in stock

TE Connectivity manufactures the 963726-5 MQS - Terminals, which are versatile components used in electrical connections. Designed for reliability, these terminals ensure secure and durable connectivity in automotive and industrial applications. The compact design and robust performance make them ideal for use in demanding environments where space is limited.
Type TE AMP MQS - Terminals
Gender Female
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Power
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Terminals
Package Quantity 1000
Packaging Bulk
Packaging Type Box
RoHS Compliant Yes
Series Micro Quadlok
Termination Crimp
Wire Gauge (AWG) 24AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot