TE Connectivity 963294-1 Universal MATE-N-LOCreliable Multipolar Plug

Image Representative of Range

TE Connectivity 963294-1 Universal MATE-N-LOCreliable Multipolar Plug

MPN
963294-1
EAN-13
2050003070454
Order Code
07-5144
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.073
250+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,208 in stock

The TE Connectivity 963294-1 is a female connector designed for single wire sealing applications.

It features an unshrouded housing, enhancing flexibility and ease of use.

The connector is typically used in automotive and industrial environments.

Its reliable sealing capabilities make it suitable for harsh conditions.


Type Single wire insulation
Color Blue
Colour Blue
Compatible Insulation Diameter Range .047 – .083
Compatible with (details) MCP
Cross Section 1.20 - 2.10mm
ELV Compliant
Gender Female
IP Rating IP57
Lead Free Not Applicable
Length 7.8mm
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 5000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour Blue
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MCP
Temperature Range -55 - +120°C
Total number of pins 1
Wire/Cable Diameter 2.1mm

Reviews

Be the first to submit a review

Trustpilot