TE Connectivity 963293-1 Universal MATE-N-LOC Wire Sealing Pin 1 Piece

Image Representative of Range

TE Connectivity 963293-1 Universal MATE-N-LOC Wire Sealing Pin 1 Piece

MPN
963293-1
EAN-13
2050003070553
Order Code
07-5143
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 377 in stock

The MCP 963293-1 from TE Connectivity is a Universal MATE-N-LOC wire sealing pin designed for single wire insulation. It ensures reliable connections in harsh environments, with typical applications in automotive and industrial sectors. This part provides secure sealing to prevent moisture ingress, enhancing the durability of electrical assemblies.
Type Single wire insulation
Color Brown
Colour Brown
Compatible Insulation Diameter Range .079 – .106
Compatible with (details) MCP
Cross Section 2 - 2.70mm
ELV Compliant
Gender Female
IP Rating IP57
Length 7.8mm
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 50000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour Brown
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MCP
Temperature Range -55 - +120°C
Termination Press-Fit
Total number of pins 1
Wire Size 20 – 17
Wire/Cable Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot