TE Connectivity's 963292-1 is an automotive connector designed for robust performance.
This female unshrouded wire seal ensures secure and reliable electrical connections.
It is typically used in vehicle electrical systems for safe and efficient connectivity.
The connector is known for its durability and compatibility with harsh automotive environments.
| Type |
Single wire insulation |
| Color |
Yellow |
| Colour |
Yellow |
| Compatible Insulation Diameter Range |
.106 – .118 |
| Compatible with (details) |
MCP |
| Cross Section |
2.70 - 3mm |
| ELV |
Compliant |
| Gender |
Female |
| IP Rating |
IP57 |
| Lead Free |
Not Applicable |
| Length |
7.8mm |
| Material |
Silicone rubber |
| Maximum Operating Temperature |
130°C |
| Maximum Temperature |
+120°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-40°C |
| Nominal current (details) |
15A |
| Number of Positions |
1 |
| Number of Rows |
1 |
| Operating Temperature (Max) |
266 |
| Operating Temperature Range |
-40 – 266 |
| Orientation |
Straight |
| Package Quantity |
5000 |
| Packaging |
Bulk |
| Pins |
1 |
| Pins per row |
1 |
| Primary Product colour |
Yellow |
| Primary Product Material |
Silicone |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| RoHS Compliant |
Yes |
| Series |
Junior Power Timer |
| Temperature Range |
-55 - +120°C |
| Termination |
Crimp |
| Total number of pins |
1 |
| Width |
5.65mm |
| Wire/Cable Diameter |
3mm |