TE Connectivity 963244-1 Universal MATE-N-LOC Plug For Reliable Wiring

Image Representative of Range

TE Connectivity 963244-1 Universal MATE-N-LOC Plug For Reliable Wiring

MPN
963244-1
EAN-13
2050003071543
Order Code
07-5141
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

TE Connectivity 963244-1 is a single wire seal designed for connectors.

It provides robust protection against dust and moisture intrusion.

This accessory is typically used in automotive and industrial applications to ensure reliable electrical connections.

Made from durable materials, it enhances the longevity of connector assemblies.


Type Single wire insulation
Color White
Colour White
Compatible Insulation Diameter Range .118
Compatible with (details) MCP
Cross Section 2.20 - 3mm
Depth 8.2mm
ELV Compliant
IP Rating IP57
Lead Free Not Applicable
Length 8.5mm
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 25000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour White
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
RoHS Compliant Yes
Series MCP
Temperature Range -55 - +120°C
Termination Crimp
Total number of pins 1
Wire/Cable Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot