TE Connectivity 963243-1 Universal MATE-N-LOC Multipolar Connector Pin

Image Representative of Range

TE Connectivity 963243-1 Universal MATE-N-LOC Multipolar Connector Pin

MPN
963243-1
EAN-13
2050003071529
Order Code
07-5140
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The TE Connectivity 963243-1 is an automotive connector featuring a female, unshrouded, and sealed design.

It ensures reliable electrical connections in harsh environments.

The connector is typically used in automotive applications where durability and protection against moisture are essential.

Its robust construction supports efficient and safe vehicle electrical system operations.


Type Single wire insulation
Color Blue
Colour Light blue
Compatible Insulation Diameter Range .055 – .083
Compatible with (details) MCP
Cross Section 1.40 - 2.10mm
ELV Compliant
IP Rating IP57
Lead Free Not Applicable
Material Silicone rubber
Maximum Operating Temperature 130°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Nominal current (details) 15A
Number of Positions 1
Number of Rows 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 5000
Packaging Bulk
Pins 1
Pins per row 1
Primary Product colour Blue
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
RoHS Compliant Yes
Series MCP
Temperature Range -55 - +120°C
Termination Crimp
Total number of pins 1
Wire/Cable Diameter 0.083inch

Reviews

Be the first to submit a review

Trustpilot