TE Connectivity 963142-2 Single Wire Seal 1 pc Durable Precise Fit

Image Representative of Range

TE Connectivity 963142-2 Single Wire Seal 1 pc Durable Precise Fit

MPN
963142-2
EAN-13
2050006485002
Order Code
07-5138
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,014 in stock

The Single Wire Seal 963142-2 by TE Connectivity is designed for insulating and sealing single wires. It provides reliable protection in automotive and industrial applications, maintaining wire integrity in harsh environments. This component typically supports robust electrical systems, ensuring secure connections against moisture and other contaminants.
Type Single wire insulation
Color Grey
Colour Grey
Compatible Insulation Diameter Range .03 – .05
ELV Compliant
Lead Free Not Applicable
Material Silicone
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Packaging Bag
Primary Product colour Grey
Primary Product Material Silicone
Radiation Hardening No
Series Micro Quadlok
Wire/Cable Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot