TE Connectivity 963040-2 JUN-TIMER Connector Female Unshrouded 2P Automotive

Order Code:

14-6198

Brand: TE Connectivity MPN: 963040-2
Qty Unit Price (Ex VAT)
125+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
26,428 in stock, despatched in 5 working days

TE Connectivity's 963040-2 is a female unshrouded connector with 2 positions.

It is designed for automotive applications, providing reliable and durable connections.

The connector is suitable for environments where robust performance is required.

Its compact design makes it ideal for use in tight spaces within vehicles.


Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Color Grey
Connector System Wire-to-Device
Depth 35.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.398inch
Hybrid Connector No
Lead Free Not Applicable
Length 23.4mm
Mating Tab Width 0.063inch
Max Operating Temperature 212°C
Min Operating Temperature -40°C
Mount Cable
Number of Positions 2
Orientation Straight
Package Quantity 1150
Packaging Bulk
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Width 0.929inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot